Filter Your Search
1 - 1 of 1 results
|
MALSECA00AG333FARK
Vishay Roederstein
|
Check for Price | Yes | Yes | Obsolete | 330 µF | 35 V | 360 mA | 20 % | 4141 | 600 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC 60384-4 | 115.5 µA | 0.15 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, BLISTER, 15 INCH | YES | Matte Tin (Sn) | FLAT | 10 mm | 10 mm | 10.3 mm | 10.3 mm | VISHAY INTERTECHNOLOGY INC | , 4141 | unknown | EAR99 | 8532.22.00.20 | Vishay |