Filter Your Search
1 - 1 of 1 results
|
MALSECV00AD210HARK
Vishay Roederstein
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 50 V | 30 mA | 20 % | 2626 | 13.26 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5 µA | 0.1 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, BLISTER, 15 INCH | YES | Matte Tin (Sn) | FLAT | 6.3 mm | 5.8 mm | 6.6 mm | 6.6 mm | VISHAY INTERTECHNOLOGY INC | , 2626 | unknown | EAR99 | 8532.22.00.20 | Vishay |