Filter Your Search
1 - 1 of 1 results
|
MALSECV00BB210DARK
Vishay Roederstein
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 16 V | 17 mA | 20 % | 1717 | 21.22 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.16 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, BLISTER, 15 INCH | YES | Matte Tin (Sn) | FLAT | 4 mm | 5.3 mm | 4.3 mm | 4.3 mm | VISHAY INTERTECHNOLOGY INC | , 1717 | unknown | EAR99 | 8532.22.00.20 | Vishay |