Filter Your Search
1 - 8 of 8 results
|
MAPLAD15KP18A
Microchip Technology Inc
|
$33.4631 | No | Active | 29.2 V | 2.5 W | 21.05 V | SILICON | 20 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 18 V | 1 | AVALANCHE | HIGH RELIABILITY | 22.1 V | 15 kW | Not Qualified | S-PSSO-G1 | e0 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | |||||||||
|
MAPLAD15KP18AE3
Microchip Technology Inc
|
$33.4631 | Yes | Active | 29.2 V | 2.5 W | 21.05 V | SILICON | 20 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 18 V | 1 | AVALANCHE | HIGH RELIABILITY | 22.1 V | 15 kW | Not Qualified | S-PSSO-G1 | e3 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | |||||||||
|
MAPLAD15KP18AE3
Microsemi Corporation
|
$34.3958 | Yes | Transferred | 29.2 V | 2.5 W | 21.05 V | SILICON | 20 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 18 V | 1 | AVALANCHE | HIGH RELIABILITY | 22.1 V | 15 kW | Not Qualified | S-PSSO-G1 | e3 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROSEMI CORP | compliant | 1 | EAR99 | 8541.10.00.50 | ||||||
|
MAPLAD15KP18A
Microsemi Corporation
|
$34.3958 | No | No | Transferred | 29.2 V | 2.5 W | 21.05 V | SILICON | 20 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 18 V | 1 | AVALANCHE | HIGH RELIABILITY | 22.1 V | 15 kW | Not Qualified | S-PSSO-G1 | e0 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROSEMI CORP | unknown | 1 | EAR99 | 8541.10.00.50 | |||||
|
MAPLAD15KP18ATR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 29.2 V | 2.5 W | 21.05 V | SILICON | 20 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 18 V | 1 | AVALANCHE | HIGH RELIABILITY | 22.1 V | 15 kW | Not Qualified | S-PSSO-G1 | e0 | MIL-19500 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROSEMI CORP | unknown | 1 | EAR99 | 8541.10.00.50 | PLASTIC PACKAGE-1 | ||||
|
MAPLAD15KP18AE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 29.2 V | 2.5 W | 21.05 V | SILICON | 20 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 18 V | 1 | AVALANCHE | HIGH RELIABILITY | 22.1 V | 15 kW | Not Qualified | R-PSSO-G1 | MIL-19500 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | MICROSEMI CORP | compliant | 1 | EAR99 | 8541.10.00.50 | R-PSSO-G1 | ||||
|
MAPLAD15KP18AE3/TR
Microchip Technology Inc
|
Check for Price | Yes | Active | 29.2 V | 2.5 W | 21.05 V | SILICON | 20 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 18 V | 1 | AVALANCHE | HIGH RELIABILITY | 22.1 V | 15 kW | Not Qualified | R-PSSO-G1 | MIL-19500 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8541.10.00.50 | R-PSSO-G1 | ||||||
|
MAPLAD15KP18AE3/TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 29.2 V | 2.5 W | 21.05 V | SILICON | 20 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 18 V | 1 | AVALANCHE | HIGH RELIABILITY | 22.1 V | 15 kW | Not Qualified | R-PSSO-G1 | MIL-19500 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | R-PSSO-G1 |