Filter Your Search
1 - 10 of 10 results
|
MAPLAD30KP51CAE3
Microchip Technology Inc
|
$61.5621 | Yes | Active | 82.4 V | 2.5 W | 59.7 V | SILICON | 56.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 51 V | 1 | AVALANCHE | HIGH RELIABILITY | 62.7 V | 30 kW | Not Qualified | S-PSSO-G1 | e3 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | 150 °C | -55 °C | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | ||||||||
|
MAPLAD30KP51CA
Microchip Technology Inc
|
$61.5621 | No | Active | 82.4 V | 2.5 W | 59.7 V | SILICON | 56.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 51 V | 1 | AVALANCHE | HIGH RELIABILITY | 62.7 V | 30 kW | Not Qualified | S-PSSO-G1 | e0 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | 1 | 150 °C | -55 °C | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | |||||||
|
MAPLAD30KP51CA/TR
Microsemi Corporation
|
Check for Price | No | Transferred | 82.4 V | 2.5 W | 59.7 V | SILICON | 56.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 51 V | 1 | AVALANCHE | 62.7 V | 30 kW | Not Qualified | S-PSSO-G1 | e0 | 1 | 150 °C | -65 °C | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROSEMI CORP | not_compliant | S-PSSO-G1 | EAR99 | 8541.10.00.50 | ||||||
|
MAPLAD30KP51CAE3/TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 82.4 V | 2.5 W | 59.7 V | SILICON | 56.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 51 V | 1 | AVALANCHE | 62.7 V | 30 kW | Not Qualified | S-PSSO-G1 | e3 | 150 °C | -65 °C | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROSEMI CORP | compliant | S-PSSO-G1 | EAR99 | 8541.10.00.50 | |||||||
|
MAPLAD30KP51CAE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 82.4 V | 2.5 W | 59.7 V | SILICON | 56.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 51 V | 1 | AVALANCHE | 62.7 V | 30 kW | Not Qualified | S-PSSO-G1 | e3 | 150 °C | -65 °C | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROSEMI CORP | unknown | S-PSSO-G1 | EAR99 | 8541.10.00.50 | 1 | |||||
|
MAPLAD30KP51CATR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 82.4 V | 2.5 W | 59.7 V | SILICON | 56.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 51 V | 1 | AVALANCHE | 62.7 V | 30 kW | Not Qualified | S-PSSO-G1 | e0 | 1 | 150 °C | -65 °C | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROSEMI CORP | unknown | S-PSSO-G1 | EAR99 | 8541.10.00.50 | 1 | ||||
|
MAPLAD30KP51CA
Microsemi Corporation
|
Check for Price | No | No | Transferred | 82.4 V | 2.5 W | 59.7 V | SILICON | 56.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 51 V | 1 | AVALANCHE | HIGH RELIABILITY | 62.7 V | 30 kW | Not Qualified | S-PSSO-G1 | e0 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | 1 | 150 °C | -55 °C | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROSEMI CORP | not_compliant | EAR99 | 8541.10.00.50 | 1 | |||
|
MAPLAD30KP51CA/TR
Microchip Technology Inc
|
Check for Price | No | Active | 82.4 V | 2.5 W | 59.7 V | SILICON | 56.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 51 V | 1 | AVALANCHE | 62.7 V | 30 kW | Not Qualified | S-PSSO-G1 | e0 | 1 | 150 °C | -65 °C | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | S-PSSO-G1 | EAR99 | 8541.10.00.50 | ||||||
|
MAPLAD30KP51CAE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 82.4 V | 2.5 W | 59.7 V | SILICON | 56.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 51 V | 1 | AVALANCHE | HIGH RELIABILITY | 62.7 V | 30 kW | Not Qualified | S-PSSO-G1 | e3 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | 150 °C | -55 °C | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | 1 | ||||
|
MAPLAD30KP51CAE3/TR
Microchip Technology Inc
|
Check for Price | Yes | Active | 82.4 V | 2.5 W | 59.7 V | SILICON | 56.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 51 V | 1 | AVALANCHE | 62.7 V | 30 kW | Not Qualified | S-PSSO-G1 | e3 | 150 °C | -65 °C | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | S-PSSO-G1 | EAR99 | 8541.10.00.50 |