Filter Your Search
1 - 2 of 2 results
|
MAR15KP43CE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 77.1 V | 1.56 W | SILICON | 47.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 43 V | 1 | AVALANCHE | 15 kW | Not Qualified | O-PBCY-W2 | e3 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | WIRE | BOTTOM | MICROSEMI CORP | O-PBCY-W2 | 2 | CASE 5R | compliant | EAR99 | 8541.10.00.50 | ||
|
MAR15KP43CE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 77.1 V | 1.56 W | SILICON | 47.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 43 V | 1 | AVALANCHE | 15 kW | Not Qualified | O-PBCY-W2 | e3 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | WIRE | BOTTOM | MICROSEMI CORP | O-PBCY-W2 | 2 | CASE 5R | compliant | EAR99 | 8541.10.00.50 |