Filter Your Search
1 - 1 of 1 results
|
MAR42V-140REI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 140 Ω | 0.005 % | 300 mW | 3213 | THROUGH HOLE MOUNT | Radial | 5 ppm/°C | FIXED RESISTOR | METAL FILM | ULTRA PRECISION | 85 °C | NO | e3 | 155 °C | -55 °C | Rectangular | 2 | Bulk | Tin (Sn) | WIRE | 600 µm | 25.4 mm | 5.1 mm | 8.64 mm | 8.25 mm | 3.3 mm | TT ELECTRONICS PLC | RADIAL LAEDED | compliant | EAR99 | 8533.21.00.90 |