Parametric results for: MAS8 under Parallel IO Ports

Filter Your Search

1 - 10 of 108 results

All Filters
|
-
-
Manufacturer Part Number: mas8
Select parts from the table below to compare.
Compare
Compare
MAS8255LB
Zarlink Semiconductor Inc
Check for Price Transferred YES 5 V CMOS 10 mA MILITARY S-CQCC-N44 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 44 CERAMIC, METAL-SEALED COFIRED QCCN LCC44,.65SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD EAR99 8542.39.00.60
MAS8251LL
Microsemi Corporation (now Microchip)
Check for Price Obsolete 8542.31.00.30
MAS8251CB
Dynex Semiconductor
Check for Price No Obsolete 0 MIL-STD-1750 8 0.0078125 MBps 5 MHz NO 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS MODEM CONTROL I/OS USABLE AS GENERAL PURPOSE I/OS; DOUBLE BUFFERED DATA PATHS NO ASYNC, BIT; SYNC, BYTE NRZ NO 2 5.5 V 4.5 V MILITARY R-CDIP-T28 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 28 CERAMIC, METAL-SEALED COFIRED DIP DIP28,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 8542.31.00.30 DIP, DIP28,.6 Unknown
MAS8251CS
Microsemi Corporation (now Microchip)
Check for Price Obsolete 8 0.0078125 MBps 5 MHz NO 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS NO ASYNC, BIT; SYNC, BYTE NRZ 2 5.5 V 4.5 V MILITARY R-CDIP-T28 Not Qualified 125 °C -55 °C 38535V;38534K;883S 28 CERAMIC, METAL-SEALED COFIRED DIP DIP28,.6 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 8542.31.00.30 DIP-28
MAS8251LS
Dynex Semiconductor
Check for Price No Obsolete 0 MIL-STD-1750 8 0.0078125 MBps 5 MHz YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS MODEM CONTROL I/OS USABLE AS GENERAL PURPOSE I/OS; DOUBLE BUFFERED DATA PATHS NO ASYNC, BIT; SYNC, BYTE NRZ NO 2 5.5 V 4.5 V MILITARY S-CQCC-N48 Not Qualified e0 125 °C -55 °C 38535V;38534K;883S 48 CERAMIC, METAL-SEALED COFIRED QCCN LCC48,.56SQ,40 SQUARE CHIP CARRIER TIN LEAD NO LEAD 1 mm QUAD 8542.31.00.30 QCCN, LCC48,.56SQ,40 Unknown
MAS8251FB
Microsemi Corporation (now Microchip)
Check for Price Transferred YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS MILITARY S-CQFP-F68 Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B 68 CERAMIC, METAL-SEALED COFIRED QFF QFL68,.95SQ SQUARE FLATPACK FLAT 1.27 mm QUAD 8542.31.00.30
MAS8255CS
Zarlink Semiconductor Inc
Check for Price Transferred NO 5 V CMOS 10 mA MILITARY R-CDIP-T40 Not Qualified e0 125 °C -55 °C 38535V;38534K;883S 40 CERAMIC, METAL-SEALED COFIRED DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL EAR99 8542.39.00.60 DIP-40
MAS8255LD
Microchip Technology Inc
Check for Price Active Unconfirmed EAR99 8542.39.00.60
MAS8251LC
Dynex Semiconductor
Check for Price Obsolete 0 MIL-STD-1750 8 0.0078125 MBps 5 MHz YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS MODEM CONTROL I/OS USABLE AS GENERAL PURPOSE I/OS; DOUBLE BUFFERED DATA PATHS NO ASYNC, BIT; SYNC, BYTE; BISYNC; EXT SYNC NRZ NO 1 5.5 V 4.5 V MILITARY S-CQCC-N48 Not Qualified 125 °C -55 °C 48 CERAMIC, METAL-SEALED COFIRED QCCN SQUARE CHIP CARRIER NO LEAD QUAD 8542.31.00.30 QCCN, Unknown
MAS8251CL
Dynex Semiconductor
Check for Price Obsolete 0 MIL-STD-1750 8 0.0078125 MBps 5 MHz NO 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS MODEM CONTROL I/OS USABLE AS GENERAL PURPOSE I/OS; DOUBLE BUFFERED DATA PATHS NO ASYNC, BIT; SYNC, BYTE; BISYNC; EXT SYNC NRZ NO 1 5.5 V 4.5 V MILITARY R-CDIP-T28 Not Qualified 125 °C -55 °C 28 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL 8542.31.00.30 DIP, Unknown