Filter Your Search
1 - 4 of 4 results
|
MASMLG40AE3
Microchip Technology Inc
|
$8.2187 | Yes | Active | 64.5 V | 1.61 W | 46.75 V | SILICON | 44.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 40 V | 1 | AVALANCHE | HIGH RELIABILITY | 49.1 V | 3 kW | Not Qualified | R-PDSO-G2 | e3 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | compliant | ||||||||
|
MASMLG40AE3
Microsemi Corporation
|
$8.5877 | Yes | Yes | Transferred | 64.5 V | 1.61 W | 46.75 V | SILICON | 44.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 40 V | 1 | AVALANCHE | HIGH RELIABILITY | 49.1 V | 3 kW | Not Qualified | R-PDSO-G2 | e3 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROSEMI CORP | compliant | DO-215AB | 2 | EAR99 | 8541.10.00.50 | |||
|
MASMLG40AE3/TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 64.5 V | 1.61 W | 46.75 V | SILICON | 44.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 40 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 49.1 V | 3 kW | Not Qualified | R-PDSO-G2 | e3 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | R-PDSO-G2 | ||||||
|
MASMLG40AE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 64.5 V | 1.61 W | 46.75 V | SILICON | 44.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 40 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 49.1 V | 3 kW | Not Qualified | R-PDSO-G2 | e3 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROSEMI CORP | unknown | DO-215AB | 2 | EAR99 | 8541.10.00.50 | R-PDSO-G2 |