Filter Your Search
1 - 2 of 2 results
|
MASW-008566-TR3000
TE Connectivity
|
Check for Price | Yes | Transferred | 1 dB | 200 ns | YES | 3 GHz | SP4T | GAAS | 21 dB | 1 | 3 GHz | 85 °C | -40 °C | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.16SQ,25 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.70.00 | |||||||||||||
|
MASW-008566-TR3000
MACOM
|
Check for Price | Yes | Yes | Active | 50 Ω | 37.99 dBm | 1 dB | 1.22 | 200 ns | YES | 3 GHz | SP4T | GAAS | 38 dBm | 21 dB | 1 | 3 GHz | 2.5 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.16SQ,25 | Matte Tin (Sn) | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | EAR99 | 8536.50.70.00 | LCC16,.16SQ,25 | MACOM |