Filter Your Search
1 - 6 of 6 results
|
MASWSS0024TR-3000
MACOM
|
Check for Price | Transferred | 0.9 dB | 15 ns | YES | 3 GHz | SPDT | GAAS | 45 dB | 1 | 3 GHz | 5 V | 85 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | TSSOP8,.19 | M/A-COM INC | unknown | EAR99 | 8536.50.70.00 | ||||||||||
|
MASWSS0024TR-3000
TE Connectivity
|
Check for Price | No | Transferred | 0.9 dB | 15 ns | YES | 3 GHz | SPDT | GAAS | 45 dB | 1 | 3 GHz | 5 V | 85 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | TSSOP8,.19 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.70.00 | |||||||||
|
MASWSS0024
TE Connectivity
|
Check for Price | No | Transferred | 0.9 dB | 15 ns | YES | 3 GHz | SPDT | GAAS | 45 dB | 1 | 3 GHz | 5 V | 85 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | TSSOP8,.19 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.70.00 | |||||||||
|
MASWSS0024TR
MACOM
|
Check for Price | Transferred | 0.9 dB | 15 ns | YES | 3 GHz | SPDT | GAAS | 45 dB | 1 | 3 GHz | 5 V | 85 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | TSSOP8,.19 | M/A-COM INC | unknown | EAR99 | 8536.50.70.00 | ||||||||||
|
MASWSS0024TR
TE Connectivity
|
Check for Price | No | Transferred | 0.9 dB | 15 ns | YES | 3 GHz | SPDT | GAAS | 45 dB | 1 | 3 GHz | 5 V | 85 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | TSSOP8,.19 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.70.00 | |||||||||
|
MASWSS0024
MACOM
|
Check for Price | No | Obsolete | 50 Ω | 33.01 dBm | 0.9 dB | 1.22 | 15 ns | YES | 3 GHz | SPDT | GAAS | HIGH RELIABILITY | 45 dB | 1 | 3 GHz | 500 MHz | 5 V | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | TSSOP8,.19 | M/A-COM TECHNOLOGY SOLUTIONS INC | unknown | EAR99 | 8536.50.70.00 | MSOP-8 |