Filter Your Search
1 - 10 of 12 results
|
MAV-11BSM+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 50 Ω | 13 dBm | 1.2 | 9.5 dB | YES | 1 GHz | WIDE BAND LOW POWER | HYBRID | 1 | 1 GHz | 50 MHz | 5.5 V | 60 mA | e3 | 85 °C | -20 °C | COMPONENT | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SL,4LEAD,.145CIRC | Matte Tin (Sn) | MINI-CIRCUITS | compliant | EAR99 | |||||
|
MAV-11SM+
Mini-Circuits
|
Check for Price | Yes | Yes | Obsolete | 50 Ω | 13 dBm | 1.7 | 9 dB | YES | 1 GHz | WIDE BAND LOW POWER | HYBRID | LOW NOISE | 1 | 1 GHz | 50 MHz | 5.5 V | e3 | 85 °C | -20 °C | COMPONENT | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SL,4LEAD,.145CIRC | TIN | MINI-CIRCUITS | compliant | EAR99 | Mini-Circuits | ||||
|
MAV-11SM-TR
Mini-Circuits
|
Check for Price | No | Obsolete | 50 Ω | 13 dBm | 1.7 | 1 GHz | WIDE BAND LOW POWER | 1 GHz | 50 MHz | e0 | 85 °C | -20 °C | COMPONENT | Tin/Lead (Sn/Pb) | MINI-CIRCUITS | unknown | |||||||||||||||||
|
MAV-11+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 50 Ω | 13 dBm | 1.2 | 9 dB | YES | 1 GHz | WIDE BAND LOW POWER | HYBRID | 1 | 1 GHz | 50 MHz | 5.5 V | e2 | 85 °C | -20 °C | COMPONENT | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SL,4LEAD,.145CIRC | TIN SILVER OVER NICKEL | MINI-CIRCUITS | compliant | SL,4LEAD,.145CIRC | ||||||
|
MAV-11A
Mini-Circuits
|
Check for Price | No | Obsolete | 50 Ω | 13 dBm | 1.1 | 9 dB | 2 GHz | WIDE BAND LOW POWER | HYBRID | 1 | 2 GHz | 50 MHz | 5.5 V | 60 mA | e0 | 85 °C | -25 °C | COMPONENT | 4 | PLASTIC/EPOXY | MODULE,4LEAD,.2 | Tin/Lead (Sn/Pb) | MINI-CIRCUITS | unknown | MODULE,4LEAD,.2 | ||||||||
|
MAV-11SM-TR+
Mini-Circuits
|
Check for Price | Yes | Obsolete | 50 Ω | 13 dBm | 1.7 | 1 GHz | WIDE BAND LOW POWER | 1 GHz | 50 MHz | e3 | 85 °C | -20 °C | COMPONENT | Tin (Sn) - with Nickel (Ni) barrier | MINI-CIRCUITS | unknown | |||||||||||||||||
|
MAV-11+F11
Mini-Circuits
|
Check for Price | Yes | Active | YES | HYBRID | 1 | 5.5 V | 85 °C | -20 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SL,4LEAD,.145CIRC | MINI-CIRCUITS | unknown | SL,4LEAD,.145CIRC | ||||||||||||||||||
|
MAV-11SM
Mini-Circuits
|
Check for Price | No | Obsolete | 50 Ω | 13 dBm | 1.7 | 9 dB | YES | 1 GHz | WIDE BAND LOW POWER | HYBRID | LOW NOISE | 1 | 1 GHz | 50 MHz | 5.5 V | e0 | 85 °C | -20 °C | COMPONENT | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SL,4LEAD,.145CIRC | Tin/Lead (Sn/Pb) | MINI-CIRCUITS | unknown | CASE RRR137, 4 PIN | ||||||
|
MAV-11A+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 50 Ω | 13 dBm | 1.1 | 9 dB | 2 GHz | WIDE BAND LOW POWER | HYBRID | 1 | 2 GHz | 50 MHz | 5.5 V | 60 mA | e2 | 85 °C | -25 °C | COMPONENT | 4 | PLASTIC/EPOXY | MODULE,4LEAD,.2 | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | MINI-CIRCUITS | unknown | MODULE,4LEAD,.2 | |||||||
|
MAV11SM5
Mini-Circuits
|
Check for Price | Obsolete | 50 Ω | 13 dBm | 1.2 | 9.5 dB | 1 GHz | WIDE BAND LOW POWER | 1 GHz | 50 MHz | e0 | 85 °C | -20 °C | COMPONENT | TIN LEAD | MINI-CIRCUITS | unknown |