Filter Your Search
1 - 7 of 7 results
|
MAX1003CAX+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | 2.75 V | 1 | 0.7812 % | 6 | 90 MHz | YES | ADC, FLASH METHOD | 1.75 V | 2 | OFFSET BINARY | COMMERCIAL | PARALLEL, WORD | R-PDSO-G36 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 36 | PLASTIC/EPOXY | SSOP | SOP36,.4,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 800 µm | DUAL | 7.495 mm | 2.64 mm | 15.415 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | 0.300 INCH, 0.80 MM PITCH, SSOP-36 | 36 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX1003CAX
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 2.75 V | 1 | 0.7812 % | 6 | 90 MHz | YES | ADC, FLASH METHOD | 1.75 V | 2 | OFFSET BINARY | BIPOLAR | COMMERCIAL | PARALLEL, WORD | R-PDSO-G36 | Not Qualified | e0 | 1 | 70 °C | 240 | 20 | 36 | PLASTIC/EPOXY | SSOP | SOP36,.4,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 800 µm | DUAL | 7.495 mm | 2.64 mm | 15.415 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP, SOP36,.4,32 | 36 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX1003CAX
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 2.75 V | 1 | 0.7812 % | 6 | 90 MHz | YES | ADC, FLASH METHOD | 1.75 V | 2 | OFFSET BINARY | COMMERCIAL | PARALLEL, 6 BITS | R-PDSO-G36 | e0 | 1 | 70 °C | 240 | 20 | 36 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 800 µm | DUAL | 7.495 mm | 2.64 mm | 15.415 mm | ROCHESTER ELECTRONICS LLC | SSOP | 0.300 INCH, 0.80 MM PITCH, SSOP-36 | 36 | unknown | ||||||||||
|
MAX1003CAX-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 2.75 V | 1 | 0.7812 % | 6 | 90 MHz | YES | ADC, FLASH METHOD | 1.75 V | 2 | OFFSET BINARY | COMMERCIAL | PARALLEL, WORD | R-PDSO-G36 | Not Qualified | e0 | 1 | 70 °C | 36 | PLASTIC/EPOXY | SSOP | SOP36,.4,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 800 µm | DUAL | 7.495 mm | 2.64 mm | 15.415 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP, | 36 | compliant | 8542.39.00.01 | |||||||||
|
MAX1003CAX+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | 2.75 V | 1 | 0.7812 % | 6 | 90 MHz | YES | ADC, FLASH METHOD | 1.75 V | 2 | OFFSET BINARY | COMMERCIAL | PARALLEL, WORD | R-PDSO-G36 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 36 | PLASTIC/EPOXY | SSOP | SOP36,.4,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 800 µm | DUAL | 7.495 mm | 2.64 mm | 15.415 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | 0.300 INCH, 0.80 MM PITCH, SSOP-36 | 36 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX1003CAX+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 2.75 V | 1 | 0.7812 % | 6 | 90 MHz | YES | ADC, FLASH METHOD | 1.75 V | 2 | OFFSET BINARY | COMMERCIAL | PARALLEL, WORD | R-PDSO-G36 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 36 | PLASTIC/EPOXY | SSOP | SOP36,.4,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 800 µm | DUAL | 7.495 mm | 2.64 mm | 15.415 mm | ANALOG DEVICES INC | 36-SSOP_W-7.62_MM | 0.300 INCH, 0.80 MM PITCH, SSOP-36 | 36 | compliant | 36-SSOP_W-7.62_MM | 1997-06-01 | Analog Devices | ||||||
|
MAX1003CAX+
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 2.75 V | 1 | 0.7812 % | 6 | 90 MHz | YES | ADC, FLASH METHOD | 1.75 V | 2 | OFFSET BINARY | COMMERCIAL | PARALLEL, WORD | R-PDSO-G36 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 36 | PLASTIC/EPOXY | SSOP | SOP36,.4,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 800 µm | DUAL | 7.495 mm | 2.64 mm | 15.415 mm | ANALOG DEVICES INC | 36-SSOP_W-7.62_MM | 0.300 INCH, 0.80 MM PITCH, SSOP-36 | 36 | compliant | 36-SSOP_W-7.62_MM | 1997-06-01 | Analog Devices |