Parametric results for: MAX110BCWE+T under Analog to Digital Converters

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max110bcwet
Select parts from the table below to compare.
Compare
Compare
MAX110BCWE+T
Analog Devices Inc
Check for Price Yes Active 5 V 1.5 V 2 0.08 % 14 20 ms YES ADC, DELTA-SIGMA -1.5 V -5 V 1 2'S COMPLEMENT BINARY 950 µA COMMERCIAL SERIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 10.3 mm ANALOG DEVICES INC 16-SOIC_W-300_MIL 0.300 INCH, MS-013AA, SOIC-16 16 16-SOIC_W-300_MIL compliant 1999-06-01 Analog Devices
MAX110BCWE-T
Maxim Integrated Products
Check for Price No No Obsolete 5 V 1.5 V 2 0.08 % 14 1.25 MHz 20 ms YES ADC, DELTA-SIGMA -1.5 V -5 V 1 2'S COMPLEMENT BINARY COMMERCIAL SERIAL R-PDSO-G16 Not Qualified e0 1 70 °C 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 10.3 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.300 INCH, MS-013AA, WSOIC-16 16 not_compliant 8542.39.00.01
MAX110BCWE+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V 1.5 V 2 0.08 % 14 20 ms YES ADC, DELTA-SIGMA -1.5 V -5 V 1 2'S COMPLEMENT BINARY 950 µA COMMERCIAL SERIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 10.3 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.300 INCH, MS-013AA, SOIC-16 16 compliant 8542.39.00.01 EAR99