Filter Your Search
1 - 2 of 2 results
|
MAX1112EAP+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | 5.55 V | 8 | 0.2 % | 8 | 50 kHz | 16 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | TRACK | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5.29 mm | 1.99 mm | 7.2 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP, SSOP20,.3 | 20 | compliant | 8542.39.00.01 | |||
|
MAX1112EAP-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 4.096 V | 8 | 0.1953 % | 8 | 50 kHz | 55 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | TRACK | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5.29 mm | 1.99 mm | 7.2 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP, SSOP20,.3 | 20 | not_compliant | 8542.39.00.01 | EAR99 |