Filter Your Search
1 - 2 of 2 results
|
MAX11340ATJ+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3 V | 3.65 V | 16 | 0.039 % | 10 | 500 kHz | YES | ADC, SUCCESSIVE APPROXIMATION | -1 V | 1 | 2'S COMPLEMENT BINARY | TRACK | BICMOS | AUTOMOTIVE | SERIAL | S-XQCC-N32 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 800 µm | 5 mm | ANALOG DEVICES INC | 32-LFCSP-5X5X0.75 | 5 X 5 MM, ROHS COMPLIANT, TQFN-32 | 32 | 32-LFCSP-5X5X0.75 | compliant | 2012-10-04 | Analog Devices | |||||
|
MAX11340ATJ+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3 V | 3.65 V | 16 | 0.039 % | 10 | 500 kHz | YES | ADC, SUCCESSIVE APPROXIMATION | -1 V | 1 | 2'S COMPLEMENT BINARY | TRACK | BICMOS | AUTOMOTIVE | SERIAL | S-XQCC-N32 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 800 µm | 5 mm | MAXIM INTEGRATED PRODUCTS INC | 5 X 5 MM, ROHS COMPLIANT, TQFN-32 | compliant | EAR99 | 8542.39.00.01 |