Filter Your Search
1 - 1 of 1 results
|
MAX113MRG
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.6 V | 3 V | 4 | 8 | 400 kHz | 2 µs | NO | ADC, FLASH METHOD | 1 | BINARY | TRACK | 6 mA | CMOS | MILITARY | PARALLEL, 8 BITS | R-GDIP-T24 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, CERDIP-24 | 24 | not_compliant | 3A001.A.2.C | 8542.39.00.01 |