Filter Your Search
1 - 3 of 3 results
|
MAX115CAX+T
Maxim Integrated Products
|
$12.1069 | Yes | Yes | Transferred | 5 V | 5 V | 4 | 0.0244 % | 12 | 166 kHz | 8 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -5 V | -5 V | 1 | 2'S COMPLEMENT BINARY | TRACK | BICMOS | COMMERCIAL | PARALLEL, WORD | R-PDSO-G36 | e3 | 1 | 70 °C | 260 | 30 | 36 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 800 µm | DUAL | 7.495 mm | 2.65 mm | 15.415 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP, | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
MAX115CAX+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 5 V | 4 | 0.0244 % | 12 | 166 kHz | 8 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -5 V | -5 V | 1 | 2'S COMPLEMENT BINARY | TRACK | BICMOS | COMMERCIAL | PARALLEL, WORD | R-PDSO-G36 | e3 | 1 | 70 °C | 260 | 30 | 36 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 800 µm | DUAL | 7.495 mm | 2.65 mm | 15.415 mm | 36-SSOP_W-7.62_MM | 36 | 36-SSOP_W-7.62_MM | 2001-02-26 | Analog Devices | |||||||||||
|
MAX115CAX-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 5 V | 4 | 0.0244 % | 12 | 116 kHz | 8 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -5 V | -5 V | 1 | 2'S COMPLEMENT BINARY | TRACK | BICMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G36 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 36 | PLASTIC/EPOXY | SSOP | SOP36,.4,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 800 µm | DUAL | 7.495 mm | 2.64 mm | 15.415 mm | MAXIM INTEGRATED PRODUCTS INC | 0.300 INCH, 0.80 MM PITCH, SSOP-36 | not_compliant | 8542.39.00.01 | SSOP | 36 |