Filter Your Search
1 - 2 of 2 results
|
MAX11604EEE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | 2.75 V | 12 | 0.3906 % | 8 | 188 kHz | 6.1 µs | YES | D/A CONVERTER | -2.75 V | 1 | 2'S COMPLEMENT BINARY | TRACK | BICMOS | INDUSTRIAL | SERIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 3.89 mm | 1.75 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | ROHS COMPLIANT, QSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX11604EEE+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 2.75 V | 12 | 0.3906 % | 8 | 188 kHz | 6.1 µs | YES | D/A CONVERTER | -2.75 V | 1 | 2'S COMPLEMENT BINARY | TRACK | BICMOS | INDUSTRIAL | SERIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.89 mm | 1.75 mm | 4.9 mm | ANALOG DEVICES INC | 16-QSOP-150_MIL | ROHS COMPLIANT, QSOP-16 | 16 | compliant | 16-QSOP-150_MIL | 2009-05-23 | Analog Devices |