Filter Your Search
1 - 3 of 3 results
|
MAX118EAI+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 5 V | 8 | 8 | 1 MHz | 875 ns | YES | ADC, FLASH METHOD | 1 | BINARY | TRACK | 20 mA | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.29 mm | 1.99 mm | 10.2 mm | 28-SSOP-5.3_MM | 28 | 28-SSOP-5.3_MM | 1996-08-15 | |||||||||
|
MAX118EAI-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 5.25 V | 8 | 8 | 1 MHz | 865 ns | YES | ADC, FLASH METHOD | -5.25 V | 1 | BINARY | TRACK | BICMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5.29 mm | 1.99 mm | 10.2 mm | SSOP | 28 | MAXIM INTEGRATED PRODUCTS INC | SSOP, | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX118EAI+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | 5 V | 8 | 8 | 1 MHz | 875 ns | YES | ADC, FLASH METHOD | 1 | BINARY | TRACK | 20 mA | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5.29 mm | 1.99 mm | 10.2 mm | SSOP | 28 | MAXIM INTEGRATED PRODUCTS INC | SSOP, | compliant | EAR99 | 8542.39.00.01 |