Filter Your Search
1 - 3 of 3 results
![]() |
MAX1204BEAP+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | 4.096 V | 8 | 0.0977 % | 10 | 133 kHz | 10 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -4.096 V | -5 V | 1 | BINARY | TRACK | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5.3 mm | 2 mm | 7.2 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP, SSOP20,.3 | 20 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX1204BEAP+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 4.096 V | 8 | 0.0977 % | 10 | 133 kHz | 10 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -4.096 V | -5 V | 1 | BINARY | TRACK | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.3 mm | 2 mm | 7.2 mm | 20-SSOP-5.3_MM | 20 | 20-SSOP-5.3_MM | 1997-01-01 | Analog Devices | ||||||||
![]() |
MAX1204BEAP-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 4.096 V | 8 | 0.0977 % | 10 | 133 kHz | 10 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -4.096 V | -5 V | 1 | BINARY | TRACK | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5.29 mm | 1.99 mm | 7.2 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | 0.200 INCH, 0.65 MM PITCH, PLASTIC, SSOP-20 | 20 | not_compliant | 8542.39.00.01 |