Filter Your Search
1 - 2 of 2 results
|
MAX122ACAG+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | 5 V | 1 | 0.0183 % | 12 | 500 kHz | 2.6 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -5 V | -12 V | 1 | 2'S COMPLEMENT BINARY | TRACK | 20 mA | BICMOS | COMMERCIAL | PARALLEL, WORD | R-PDSO-G24 | Not Qualified | e3 | 1 | 70 °C | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5.3 mm | 2 mm | 8.2 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP, SSOP24,.3 | 24 | compliant | 8542.39.00.01 | ||
|
MAX122ACAG-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 5 V | 1 | 0.0183 % | 12 | 500 kHz | 2.6 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -5 V | -12 V | 1 | 2'S COMPLEMENT BINARY | TRACK | 20 mA | BICMOS | COMMERCIAL | PARALLEL, WORD | R-PDSO-G24 | Not Qualified | e0 | 1 | 70 °C | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5.29 mm | 1.99 mm | 8.2 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | PLASTIC, SSOP-24 | 24 | not_compliant | 8542.39.00.01 |