Filter Your Search
1 - 2 of 2 results
|
MAX1248ACEE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | 1.25 V | 4 | 0.0488 % | 10 | 13.3 kHz | 65 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -1.25 V | 1 | BINARY, 2'S COMPLEMENT BINARY | TRACK | CMOS | COMMERCIAL | SERIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | 16 | not_compliant | 8542.39.00.01 | ||
|
MAX1248ACEE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3 V | 1.25 V | 4 | 0.0488 % | 10 | 65 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -1.25 V | 1 | BINARY | TRACK | CMOS | COMMERCIAL | SERIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 3.9 mm | 1.73 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SSOP, SSOP16,.25 | 16 | compliant | 8542.39.00.01 |