Filter Your Search
1 - 3 of 3 results
|
MAX1248AEEE+T
Analog Devices Inc
|
Check for Price | Yes | Active | 1.25 V | 4 | 0.0488 % | 10 | 13.3 kHz | 65 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -1.25 V | 1 | BINARY | TRACK | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.9 mm | 1.73 mm | 4.9 mm | 16-QSOP-150_MIL | 16 | 16-QSOP-150_MIL | 1997-04-07 | |||||||||
|
MAX1248AEEE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | 1.25 V | 4 | 0.0488 % | 10 | 13.3 kHz | 65 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -1.25 V | 1 | BINARY, 2'S COMPLEMENT BINARY | TRACK | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | SOIC | 16 | MAXIM INTEGRATED PRODUCTS INC | 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX1248AEEE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 1.25 V | 4 | 0.0488 % | 10 | 13.3 kHz | 65 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -1.25 V | 1 | BINARY | TRACK | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 3.9 mm | 1.73 mm | 4.9 mm | SOIC | 16 | MAXIM INTEGRATED PRODUCTS INC | SSOP, SSOP16,.25 | compliant | EAR99 | 8542.39.00.01 |