Filter Your Search
1 - 3 of 3 results
|
MAX1261AEEI+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3 V | 1.525 V | 8 | 0.0122 % | 12 | 250 kHz | 4.1 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -1.525 V | 1 | BINARY, 2'S COMPLEMENT BINARY | TRACK | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 3.9 mm | 1.73 mm | 9.89 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP, SSOP28,.25 | 28 | compliant | EAR99 | 8542.39.00.01 | ||||
|
MAX1261AEEI+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3 V | 1.525 V | 8 | 0.0122 % | 12 | 250 kHz | 4.1 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -1.525 V | 1 | BINARY, 2'S COMPLEMENT BINARY | TRACK | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.9 mm | 1.73 mm | 9.89 mm | 28-QSOP-150_MIL | 28 | 28-QSOP-150_MIL | 2003-05-30 | ||||||||
|
MAX1261AEEI-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | 1.525 V | 8 | 0.0122 % | 12 | 250 kHz | 4.1 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -1.525 V | 1 | BINARY, 2'S COMPLEMENT BINARY | TRACK | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 3.9 mm | 1.73 mm | 9.89 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | 0.150 INCH, 0.025 INCH PITCH, MO-137, QSOP-28 | 28 | not_compliant | EAR99 | 8542.39.00.01 |