Filter Your Search
1 - 3 of 3 results
![]() |
MAX1270AEAI-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 10 V | 8 | 0.0122 % | 12 | 100 kHz | 11 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -10 V | 1 | BINARY, 2'S COMPLEMENT BINARY | TRACK | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5.29 mm | 1.99 mm | 10.2 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP, SSOP28,.3 | 28 | not_compliant | 8542.39.00.01 | ||||||||
|
MAX1270AEAI+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 10 V | 8 | 0.0122 % | 12 | 9.1 kHz | 11 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -10 V | 1 | BINARY, 2'S COMPLEMENT BINARY | TRACK | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.29 mm | 1.99 mm | 10.2 mm | ANALOG DEVICES INC | 28-SSOP-5.3_MM | 5.3 MM, 0.65 MM PITCH, SSOP-28 | 28 | compliant | 28-SSOP-5.3_MM | 1999-06-23 | Analog Devices | |||||
![]() |
MAX1270AEAI+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | 10 V | 8 | 0.0122 % | 12 | 9.1 kHz | 11 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -10 V | 1 | BINARY, 2'S COMPLEMENT BINARY | TRACK | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5.29 mm | 1.99 mm | 10.2 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | 5.3 MM, 0.65 MM PITCH, SSOP-28 | 28 | compliant | 8542.39.00.01 | EAR99 |