Filter Your Search
1 - 3 of 3 results
|
MAX1270BENG+
Maxim Integrated Products
|
$24.7716 | Yes | Yes | Obsolete | 5 V | 10 V | 8 | 0.0244 % | 12 | 110 kHz | 11 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | 1 | BINARY, 2'S COMPLEMENT BINARY | TRACK | CMOS | INDUSTRIAL | SERIAL | R-PDIP-T24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | DIP | SDIP24,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 30.545 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, PLASTIC, DIP-24 | 24 | compliant | EAR99 | 8542.39.00.01 | ||
|
MAX1270BENG
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 10 V | 8 | 0.0244 % | 12 | 110 kHz | 11 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | 1 | BINARY, 2'S COMPLEMENT BINARY | TRACK | CMOS | INDUSTRIAL | SERIAL | R-PDIP-T24 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | SDIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 30.545 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, PLASTIC, DIP-24 | 24 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
MAX1270BENG-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 10 V | 8 | 0.0244 % | 12 | 110 kHz | 11 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | 1 | BINARY, 2'S COMPLEMENT BINARY | TRACK | INDUSTRIAL | SERIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 30.545 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, | 24 | compliant | 8542.39.00.01 |