Filter Your Search
1 - 5 of 5 results
|
MAX1271ACNG
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 4.096 V | 8 | 0.0122 % | 12 | 100 kHz | 11 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -4.096 V | 1 | BINARY, 2'S COMPLEMENT BINARY | TRACK | COMMERCIAL | SERIAL | R-PDIP-T24 | e0 | 1 | 70 °C | 240 | 20 | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 30.545 mm | ROCHESTER ELECTRONICS LLC | DIP | 0.300 INCH, PLASTIC, DIP-24 | 24 | unknown | ||||||||||
|
MAX1271ACNG+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | 4.096 V | 8 | 0.0122 % | 12 | 100 kHz | 11 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -4.096 V | 1 | BINARY, 2'S COMPLEMENT BINARY | TRACK | COMMERCIAL | SERIAL | R-PDIP-T24 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 30.545 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, PLASTIC, DIP-24 | 24 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX1271ACNG+
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 4.096 V | 8 | 0.0122 % | 12 | 100 kHz | 11 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -4.096 V | 1 | BINARY, 2'S COMPLEMENT BINARY | TRACK | COMMERCIAL | SERIAL | R-PDIP-T24 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 30.545 mm | ANALOG DEVICES INC | 24-PDIP-300_MIL | 0.300 INCH, PLASTIC, DIP-24 | 24 | compliant | 24-PDIP-300_MIL | 1999-06-23 | Analog Devices | |||||||
|
MAX1271ACNG
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 4.096 V | 8 | 0.0122 % | 12 | 100 kHz | 11 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -4.096 V | 1 | BINARY, 2'S COMPLEMENT BINARY | TRACK | CMOS | COMMERCIAL | SERIAL | R-PDIP-T24 | Not Qualified | e0 | 1 | 70 °C | 24 | PLASTIC/EPOXY | DIP | SDIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 30.545 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, PLASTIC, DIP-24 | 24 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX1271ACNG-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 4.096 V | 8 | 0.0122 % | 12 | 100 kHz | 11 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -4.096 V | 1 | BINARY, 2'S COMPLEMENT BINARY | TRACK | COMMERCIAL | SERIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 30.545 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, | 24 | compliant | 8542.39.00.01 |