Filter Your Search
1 - 1 of 1 results
|
MAX132CNG-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 6 V | 1 | 0.006 % | 18 | NO | ADC, MULTI-SLOPE | -9 V | -5 V | 1 | 2'S COMPLEMENT BINARY | 125 µA | CMOS | COMMERCIAL | SERIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.08 mm | 31.75 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, | 24 | compliant | 8542.39.00.01 |