Filter Your Search
1 - 2 of 2 results
|
MAX1422CCM+D
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 1.0752 V | 1 | 12 | 20 MHz | YES | ADC, PROPRIETARY METHOD | -1.0752 V | 1 | OFFSET BINARY | TRACK | COMMERCIAL | PARALLEL, WORD | S-PQFP-G48 | Not Qualified | e3 | 1 | 70 °C | 48 | PLASTIC/EPOXY | HLFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | MAXIM INTEGRATED PRODUCTS INC | QFP | HLFQFP, QFP48,.35SQ,20 | 48 | compliant | 8542.39.00.01 | ||
|
MAX1422CCM-D
Maxim Integrated Products
|
Check for Price | No | Obsolete | 3.3 V | 1.0752 V | 1 | 12 | 20 MHz | YES | ADC, PROPRIETARY METHOD | -1.0752 V | 1 | OFFSET BINARY | TRACK | COMMERCIAL | PARALLEL, WORD | S-PQFP-G48 | Not Qualified | e0 | 1 | 70 °C | 48 | PLASTIC/EPOXY | HLFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | MAXIM INTEGRATED PRODUCTS INC | QFP | 7 X 7 MM, 1.40 MM HEIGHT, MS-026-BBC, TQFP-48 | 48 | not_compliant | 8542.39.00.01 |