Filter Your Search
1 - 3 of 3 results
![]() |
MAX1444EHJ+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3 V | 1 V | 1 | 0.1855 % | 10 | 40 MHz | YES | ADC, PROPRIETARY METHOD | -1 V | 1 | OFFSET BINARY | TRACK | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQFP-G32 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HTFQFP | TQFP32,.28SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 5 mm | 1.2 mm | 5 mm | MAXIM INTEGRATED PRODUCTS INC | QFP | HTFQFP, TQFP32,.28SQ | 32 | compliant | EAR99 | 8542.39.00.01 | |||||
![]() |
MAX1444EHJ-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | 3.6 V | 10 | 0.1855 % | 10 | 40 MHz | YES | ADC, PROPRIETARY METHOD | 2.7 V | 1 | OFFSET BINARY | TRACK | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQFP-G32 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TFQFP | TQFP32,.28SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 5 mm | 1.2 mm | 5 mm | MAXIM INTEGRATED PRODUCTS INC | QFP | 5 X 5 MM, TQFP-32 | 32 | not_compliant | 8542.39.00.01 | ||||||||
|
MAX1444EHJ+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3 V | 1 V | 1 | 0.1855 % | 10 | 40 MHz | YES | ADC, PROPRIETARY METHOD | -1 V | 1 | OFFSET BINARY | TRACK | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQFP-G32 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HTFQFP | TQFP32,.28SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 5 mm | 1.2 mm | 5 mm | 32-TQFP-5X5X1.0 | 32 | 32-TQFP-5X5X1.0 | 2000-10-04 | Analog Devices |