Filter Your Search
1 - 10 of 12 results
|
MAX163CCNG-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 5 V | 1 | 0.024 % | 12 | 8.13 µs | NO | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY, OFFSET BINARY | TRACK | 10 mA | CMOS | COMMERCIAL | PARALLEL, 8 BITS | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 30.545 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, | 24 | compliant | 8542.39.00.01 | ||||||||||
|
MAX163CCNG
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 5 V | 1 | 0.024 % | 12 | 8.13 µs | NO | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY, OFFSET BINARY | TRACK | CMOS | COMMERCIAL | PARALLEL, 8 BITS | R-PDIP-T24 | e0 | 1 | 70 °C | 245 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 30.545 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-24 | 24 | unknown | ||||||||||
|
MAX163CCWG
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 5 V | 1 | 0.024 % | 12 | 8.13 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY, OFFSET BINARY | TRACK | CMOS | COMMERCIAL | PARALLEL, 8 BITS | R-PDSO-G24 | e0 | 1 | 70 °C | 245 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 24 | unknown | ||||||||||
|
MAX163CCNG
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 5 V | 1 | 0.024 % | 12 | 8.13 µs | NO | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY, OFFSET BINARY | TRACK | 10 mA | CMOS | COMMERCIAL | PARALLEL, 8 BITS | R-PDIP-T24 | Not Qualified | e0 | 1 | 70 °C | 245 | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 30.545 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP24,.3 | 24 | not_compliant | 8542.39.00.01 | EAR99 | ||||||
|
MAX163CCWG+
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 5 V | 1 | 0.024 % | 12 | 8.13 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY, OFFSET BINARY | TRACK | 10 mA | CMOS | COMMERCIAL | PARALLEL, 8 BITS | R-PDSO-G24 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | ANALOG DEVICES INC | 24-SOIC_W-300_MIL | SOP-24 | 24 | compliant | 24-SOIC_W-300_MIL | 1999-05-28 | Analog Devices | |||||
|
MAX163CCNG+
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 5 V | 1 | 0.024 % | 12 | 8.13 µs | NO | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY, OFFSET BINARY | TRACK | 10 mA | CMOS | COMMERCIAL | PARALLEL, 8 BITS | R-PDIP-T24 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 30.545 mm | ANALOG DEVICES INC | 24-PDIP-300_MIL | PLASTIC, DIP-24 | 24 | compliant | 24-PDIP-300_MIL | 1999-05-28 | ||||||
|
MAX163CCNG+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | 5 V | 1 | 0.024 % | 12 | 8.13 µs | NO | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY, OFFSET BINARY | TRACK | 10 mA | CMOS | COMMERCIAL | PARALLEL, 8 BITS | R-PDIP-T24 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 30.545 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | PLASTIC, DIP-24 | 24 | compliant | 8542.39.00.01 | EAR99 | |||||
|
MAX163CC/D
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 5 V | 1 | 0.024 % | 12 | 8.13 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY, OFFSET BINARY | TRACK | 10 mA | CMOS | COMMERCIAL | PARALLEL, 8 BITS | R-XUUC-N24 | Not Qualified | e0 | 1 | 70 °C | 24 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | MAXIM INTEGRATED PRODUCTS INC | DIE | DIE, DIE OR CHIP | 24 | not_compliant | 8542.39.00.01 | ||||||||||||
|
MAX163CCWG+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | 5 V | 1 | 0.024 % | 12 | 8.13 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY, OFFSET BINARY | TRACK | 10 mA | CMOS | COMMERCIAL | PARALLEL, 8 BITS | R-PDSO-G24 | Not Qualified | e3 | 1 | 70 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP24,.4 | 24 | compliant | 8542.39.00.01 | ||||||||
|
MAX163CCWG+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | 5 V | 1 | 0.024 % | 12 | 8.13 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY, OFFSET BINARY | TRACK | 10 mA | CMOS | COMMERCIAL | PARALLEL, 8 BITS | R-PDSO-G24 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP-24 | 24 | compliant | 8542.39.00.01 | EAR99 |