Parametric results for: MAX1663 under Switching Regulator or Controllers

Filter Your Search

1 - 5 of 5 results

All Filters
|
Manufacturer Part Number: max1663
Select parts from the table below to compare.
Compare
Compare
package
MAX1663EUB
Rochester Electronics LLC
Check for Price Yes Active 5.5 V 2.7 V YES SINGLE SWITCHING CONTROLLER VOLTAGE-MODE 1 INDUSTRIAL S-PDSO-G10 e0 COMMERCIAL 1 85 °C -40 °C 245 NOT SPECIFIED 10 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm SOIC UMAX-10 10 Unknown
package
MAX1663EUB-T
Maxim Integrated Products
Check for Price No Obsolete 5.5 V 2.7 V YES SINGLE SWITCHING CONTROLLER VOLTAGE-MODE 1 INDUSTRIAL S-PDSO-G10 e0 Not Qualified 1 85 °C -40 °C 245 10 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm SOIC UMAX-10 10 EAR99 8542.39.00.60
package
MAX1663EUB+
Maxim Integrated Products
Check for Price Yes Yes Transferred 5.5 V 2.7 V YES SINGLE SWITCHING CONTROLLER VOLTAGE-MODE 1 INDUSTRIAL S-PDSO-G10 e3 Not Qualified 1 85 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm SOIC UMAX-10 10 EAR99 8542.39.00.60
MAX1663EUB+
Analog Devices Inc
Check for Price Yes Obsolete 5.5 V 2.7 V YES SINGLE SWITCHING CONTROLLER VOLTAGE-MODE 1 INDUSTRIAL S-PDSO-G10 e3 Not Qualified 1 85 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm UMAX-10 EAR99 8542.39.00.60
package
MAX1663EUB
Maxim Integrated Products
Check for Price No Obsolete 5.5 V 2.7 V YES SINGLE SWITCHING CONTROLLER VOLTAGE-MODE 1 INDUSTRIAL S-PDSO-G10 e0 Not Qualified 1 85 °C -40 °C 245 10 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm SOIC UMAX-10 10 EAR99 8542.31.00.01