Filter Your Search
1 - 3 of 3 results
|
MAX166ACPP+
Maxim Integrated Products
|
$11.4750 | Yes | Yes | Transferred | 5 V | 2.58 V | 1 | 0.195 % | 8 | 200 kHz | 15 µs | NO | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY, OFFSET BINARY | TRACK | 6 mA | CMOS | COMMERCIAL | PARALLEL, 8 BITS | R-PDIP-T20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 26.16 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | PLASTIC, DIP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | ||||
|
MAX166ACPP
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 2.58 V | 1 | 0.195 % | 8 | 200 kHz | 15 µs | NO | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY, OFFSET BINARY | TRACK | 6 mA | CMOS | COMMERCIAL | PARALLEL, 8 BITS | R-PDIP-T20 | Not Qualified | e0 | 1 | 70 °C | 245 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 26.16 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP20,.3 | 20 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX166ACPP+
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 2.58 V | 1 | 0.195 % | 8 | 200 kHz | 15 µs | NO | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY, OFFSET BINARY | TRACK | 6 mA | CMOS | COMMERCIAL | PARALLEL, 8 BITS | R-PDIP-T20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 26.16 mm | ANALOG DEVICES INC | 20-PDIP-300_MIL | PLASTIC, DIP-20 | 20 | compliant | 20-PDIP-300_MIL | 1999-05-28 |