Filter Your Search
1 - 4 of 4 results
|
MAX170DMJA/883B-W
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 5 V | 1 | 0.0244 % | 12 | 5.6 µs | NO | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | SAMPLE | CMOS | MILITARY | SERIAL | R-CDIP-T8 | Not Qualified | 1 | 125 °C | -55 °C | MIL-STD-883 Class B | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 10.29 mm | MAXIM INTEGRATED PRODUCTS INC | DIP, | compliant | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||
|
MAX170DMJA/883B
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 5 V | 1 | 0.0244 % | 12 | 5.6 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -15 V | 1 | BINARY | CMOS | MILITARY | SERIAL | R-GDIP-T8 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | MAXIM INTEGRATED PRODUCTS INC | CERDIP-8 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | DIP | 8 | ||||||||
|
MAX170DMJA
Analog Devices Inc
|
Check for Price | No | Active | 5 V | 5 V | 1 | 0.0244 % | 12 | 5.6 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -15 V | 1 | BINARY | CMOS | MILITARY | SERIAL | R-GDIP-T8 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 245 | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn85Pb15) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 8-CERDIP-300_MIL | 8 | 8-CERDIP-300_MIL | 1991-07-01 | |||||||||||
|
MAX170DMJA
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 5 V | 5 V | 1 | 0.0244 % | 12 | 5.6 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -15 V | 1 | BINARY | CMOS | MILITARY | SERIAL | R-GDIP-T8 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 245 | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | MAXIM INTEGRATED PRODUCTS INC | DIP, DIP8,.3 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | DIP | 8 |