Parametric results for: MAX17503 under Switching Regulator or Controllers

Filter Your Search

1 - 8 of 8 results

All Filters
|
Manufacturer Part Number: max17503
Select parts from the table below to compare.
Compare
Compare
MAX17503ATP+T
Maxim Integrated Products
$2.7974 Yes Transferred 24 V 60 V 4.5 V 900 mV 54 V 2.5 A YES BUCK 2.45 MHz SWITCHING REGULATOR CURRENT-MODE PWM/PFM 1 BICMOS AUTOMOTIVE S-PQCC-N20 e3 Not Qualified 1 125 °C -40 °C 260 30 20 PLASTIC/EPOXY HWQCCN LCC20,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 4 mm 4 mm 800 µm HWQCCN, LCC20,.16SQ,20 Compliant EAR99 8542.39.00.01
MAX17503ATP+
Maxim Integrated Products
$2.8027 Yes Yes Transferred 24 V 60 V 4.5 V 900 mV 54 V 2.5 A YES BUCK 2.45 MHz SWITCHING REGULATOR CURRENT-MODE PWM/PFM 1 BICMOS AUTOMOTIVE S-PQCC-N20 e3 1 125 °C -40 °C 260 30 20 PLASTIC/EPOXY HWQCCN LCC20,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 4 mm 4 mm 800 µm HWQCCN, LCC20,.16SQ,20 Compliant EAR99 8542.39.00.01
MAX17503SATP+
Analog Devices Inc
Check for Price Yes Active 24 V 60 V 4.5 V 900 mV 54 V 2.5 A YES BUCK 2.45 MHz SWITCHING REGULATOR CURRENT-MODE PWM/PFM 1 BICMOS AUTOMOTIVE S-PQCC-N20 e3 1 125 °C -40 °C 260 30 20 PLASTIC/EPOXY HWQCCN LCC20,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm QUAD 4 mm 4 mm 800 µm HWQCCN, LCC20,.16SQ,20 Compliant EAR99 8542.39.00.01 20-LFCSP-4X4X0.75 20 20-LFCSP-4X4X0.75 2013-09-19
MAX17503ATP+
Analog Devices Inc
Check for Price Yes Active 24 V 60 V 4.5 V 900 mV 54 V 2.5 A YES BUCK 2.45 MHz SWITCHING REGULATOR CURRENT-MODE PWM/PFM 1 BICMOS AUTOMOTIVE S-PQCC-N20 e3 1 125 °C -40 °C 260 30 20 PLASTIC/EPOXY HWQCCN LCC20,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm QUAD 4 mm 4 mm 800 µm HWQCCN, LCC20,.16SQ,20 Compliant EAR99 8542.39.00.01 20-LFCSP-4X4X0.75 20 20-LFCSP-4X4X0.75 2013-09-19
MAX17503SATP+
Maxim Integrated Products
Check for Price Yes Transferred 24 V 60 V 4.5 V 900 mV 54 V 2.5 A YES BUCK 2.45 MHz SWITCHING REGULATOR CURRENT-MODE PWM/PFM 1 BICMOS AUTOMOTIVE S-PQCC-N20 e3 1 125 °C -40 °C 260 30 20 PLASTIC/EPOXY HWQCCN LCC20,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 4 mm 4 mm 800 µm HWQCCN, LCC20,.16SQ,20 Compliant EAR99 8542.39.00.01
MAX17503SATP+T
Maxim Integrated Products
Check for Price Yes Transferred 24 V 60 V 4.5 V 900 mV 54 V 2.5 A YES BUCK 2.45 MHz SWITCHING REGULATOR CURRENT-MODE PWM/PFM 1 BICMOS S-PQCC-N20 e3 1 125 °C -40 °C 260 30 20 PLASTIC/EPOXY HWQCCN LCC20,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 4 mm 4 mm 800 µm HWQCCN, LCC20,.16SQ,20 Compliant EAR99 8542.39.00.01
MAX17503SATP+T
Analog Devices Inc
Check for Price Yes Active 24 V 60 V 4.5 V 900 mV 54 V 2.5 A YES BUCK 2.45 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS S-PQCC-N20 e3 1 125 °C -40 °C 260 30 20 SQUARE HWQCCN LCC20,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm QUAD 4 mm 4 mm 800 µm HWQCCN, LCC20,.16SQ,20 Compliant EAR99 8542.39.00.01 20-LFCSP-4X4X0.75 20 20-LFCSP-4X4X0.75 2013-09-19
MAX17503ATP+T
Analog Devices Inc
Check for Price Yes Active 24 V 60 V 4.5 V 900 mV 54 V 2.5 A YES BUCK 2.45 MHz SWITCHING REGULATOR CURRENT-MODE PWM/PFM 1 BICMOS AUTOMOTIVE S-PQCC-N20 e3 Not Qualified 1 125 °C -40 °C 260 30 20 PLASTIC/EPOXY HWQCCN LCC20,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm QUAD 4 mm 4 mm 800 µm HWQCCN, LCC20,.16SQ,20 Compliant EAR99 8542.39.00.01 20-LFCSP-4X4X0.75 20 20-LFCSP-4X4X0.75 2013-09-19