Filter Your Search
1 - 2 of 2 results
|
MAX181BEQH+TD
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | 2.5 V | 8 | 0.0244 % | 12 | 100 kHz | 10 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -2.5 V | -12 V | 1 | BINARY | TRACK | INDUSTRIAL | PARALLEL, WORD | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.585 mm | 4.57 mm | 16.585 mm | MAXIM INTEGRATED PRODUCTS INC | LCC | QCCJ, LDCC44,.7SQ | 44 | compliant | 8542.39.00.01 | ||
|
MAX181BEQH-TD
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 2.5 V | 8 | 0.0244 % | 12 | 100 kHz | 10 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -2.5 V | -12 V | 1 | BINARY | TRACK | INDUSTRIAL | PARALLEL, WORD | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.585 mm | 4.57 mm | 16.585 mm | MAXIM INTEGRATED PRODUCTS INC | LCC | PLASTIC, LCC-44 | 44 | not_compliant | 8542.39.00.01 |