Filter Your Search
1 - 3 of 3 results
|
MAX183ACNG+
Maxim Integrated Products
|
$22.7762 | Yes | Yes | Obsolete | 5 V | 5 V | 1 | 0.024 % | 12 | 3.25 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -5 V | -12 V | 1 | BINARY, OFFSET BINARY | BICMOS | COMMERCIAL | PARALLEL, WORD | R-PDIP-T24 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 30.545 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP24,.3 | 24 | compliant | EAR99 | 8542.39.00.01 | |||
|
MAX183ACNG
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 5 V | 1 | 0.012 % | 12 | 3.25 s | NO | ADC, SUCCESSIVE APPROXIMATION | -5 V | -12 V | 1 | BINARY, OFFSET BINARY | 10 mA | BICMOS | COMMERCIAL | PARALLEL, WORD | R-PDIP-T24 | Not Qualified | e0 | 1 | 70 °C | 245 | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 30.545 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, PLASTIC, DIP-24 | 24 | not_compliant | 8542.39.00.01 | ||||
|
MAX183ACNG-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 5 V | 1 | 0.012 % | 12 | 3.25 s | NO | ADC, SUCCESSIVE APPROXIMATION | -5 V | -12 V | 1 | BINARY, OFFSET BINARY | 10 mA | BICMOS | COMMERCIAL | PARALLEL, WORD | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 30.545 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, | 24 | compliant | 8542.39.00.01 |