Filter Your Search
1 - 2 of 2 results
|
MAX186CMJP
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 2.048 V | 8 | 0.0244 % | 12 | 133 kHz | 10 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -2.048 V | -5 V | 1 | BINARY, 2'S COMPLEMENT BINARY | TRACK | 2.5 mA | CMOS | MILITARY | SERIAL | R-GDIP-T20 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 245 | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | CERDIP-20 | 20 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | ||||
|
MAX186CMJP/883B
Maxim Integrated Products
|
Check for Price | No | Transferred | 5 V | 8 | 0.024 % | 12 | NO | BINARY, 2'S COMPLEMENT BINARY | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 240 | 38535Q/M;38534H;883B | 20 | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | not_compliant | 3A001.A.2.C | 8542.39.00.01 |