Filter Your Search
1 - 3 of 3 results
|
MAX192BEWP+T
Maxim Integrated Products
|
$5.9217 | Yes | Yes | Transferred | 5 V | 2.048 V | 8 | 0.0977 % | 10 | 133 kHz | 2 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -2.048 V | 1 | BINARY, 2'S COMPLEMENT BINARY | TRACK | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP20,.3 | 20 | compliant | EAR99 | 8542.39.00.01 | ||||
|
MAX192BEWP-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 2.048 V | 8 | 0.0977 % | 10 | 133 kHz | 2 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -2.048 V | 1 | BINARY, 2'S COMPLEMENT BINARY | TRACK | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SO-20 | 20 | not_compliant | 8542.39.00.01 | |||||||
|
MAX192BEWP+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 2.048 V | 8 | 0.0977 % | 10 | 133 kHz | 2 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -2.048 V | 1 | BINARY, 2'S COMPLEMENT BINARY | TRACK | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | 20-SOIC_W-300_MIL | 20 | 20-SOIC_W-300_MIL | 1999-05-25 |