Filter Your Search
1 - 10 of 72 results
|
MAX2622EUA+
Maxim Integrated Products
|
$2.3980 | Yes | Yes | Transferred | 100 kHz | 3 V | VOLTAGE CONTROLLED OSCILLATOR | 2.4 V | 400 mV | 881 MHz | 855 MHz | -8 dBm | -101 dBc/Hz | 11.5 mA | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | MATTE TIN | 3.05mm x 3.05mm x 1.1mm | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||
|
MAX2623EUA+
Maxim Integrated Products
|
$3.1816 | Yes | Yes | Transferred | 100 kHz | 3 V | VOLTAGE CONTROLLED OSCILLATOR | 2.4 V | 400 mV | 950 MHz | 855 MHz | -8 dBm | -101 dBc/Hz | 11.5 mA | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | MATTE TIN | 3.05mm x 3.05mm x 1.1mm | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||
![]() |
MAX2620EUA+
Maxim Integrated Products
|
$4.7518 | Yes | Yes | Transferred | 3 V | 1 | BIPOLAR | INDUSTRIAL | e3 | Not Qualified | S-PDSO-G8 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | SOIC | MICRO, MAX-8 | 8 | 3 mm | 1 | 1.1 mm | RF AND BASEBAND CIRCUIT | 3 mm | ||||||||||||||||||||||||||||||||||
|
MAX2623EUA+
Analog Devices Inc
|
$5.7050 | Yes | Active | 100 kHz | 3 V | VOLTAGE CONTROLLED OSCILLATOR | 2.4 V | 400 mV | 950 MHz | 855 MHz | -8 dBm | -101 dBc/Hz | 11.5 mA | 3.3 V | 2.7 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - annealed | 3.05mm x 3.05mm x 1.1mm | ANALOG DEVICES INC | compliant | 8-MINI_SO-N/A | 8 | 8-MINI_SO-N/A | 1999-07-15 | Analog Devices | ||||||||||||||||||||||||||||||||||||||||||
![]() |
MAX2620EUA+T
Maxim Integrated Products
|
$5.7703 | Yes | Yes | Transferred | 3 V | 1 | BIPOLAR | INDUSTRIAL | e3 | Not Qualified | S-PDSO-G8 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | SOIC | MICRO, MAX-8 | 8 | 3 mm | 1 | 1.1 mm | RF AND BASEBAND CIRCUIT | 3 mm | ||||||||||||||||||||||||||||||||||
|
MAX2624EUA+
Maxim Integrated Products
|
$5.8223 | Yes | Yes | Transferred | 100 kHz | 3 V | VOLTAGE CONTROLLED OSCILLATOR | 2.4 V | 400 mV | 998 MHz | 947 MHz | -8 dBm | -101 dBc/Hz | 11.5 mA | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | MATTE TIN | 3.05mm x 3.05mm x 1.1mm | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||
|
MAX2620EUA+T
Analog Devices Inc
|
$9.0508 | Yes | Active | 3 V | 1 | BIPOLAR | INDUSTRIAL | e3 | Not Qualified | S-PDSO-G8 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | ANALOG DEVICES INC | compliant | 8-MINI_SO-N/A | MICRO, MAX-8 | 8 | 3 mm | 1 | 1.1 mm | RF AND BASEBAND CIRCUIT | 3 mm | 8-MINI_SO-N/A | 1997-07-07 | Analog Devices | ||||||||||||||||||||||||||||||||||
![]() |
MAX262BCWG+
Maxim Integrated Products
|
$12.1748 | Yes | Yes | Transferred | 5 V | IT CAN ALSO BE OPERATED FROM A SINGLE 5V SUPPLY | 2 | 20 mA | 6.3 V | 2.37 V | CMOS | COMMERCIAL | e3 | Not Qualified | R-PDSO-G24 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | SOIC | 0.300 INCH, SO-24 | 24 | 15.4 mm | 1 | 2.65 mm | 7.5 mm | SWITCHED CAPACITOR FILTER | 140 kHz | 1.4 Hz | -6.3 V | -2.37 V | -5 V | 2ND | 2 AND 0 | UNIVERSAL | DIGITALLY PROGRAMMABLE | |||||||||||||||||||||
![]() |
MAX262BENG+
Maxim Integrated Products
|
$13.8427 | Yes | Yes | Transferred | 2 | 20 mA | CMOS | INDUSTRIAL | e3 | R-PDIP-T24 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | DIP | 24 | 1 | SWITCHED CAPACITOR FILTER | 2ND | UNIVERSAL | BUTTERWORTH/BESSEL/ELLIPTIC/CHEBYSHEV | |||||||||||||||||||||||||||||||||||
|
MAX262BEWG+
Analog Devices Inc
|
$14.0751 | Yes | Active | 5 V | 2 | 20 mA | 6.3 V | 2.37 V | CMOS | e3 | R-PDSO-G24 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | DUAL | 24-SOIC_W-300_MIL | 24 | 1 | 24-SOIC_W-300_MIL | 1990-08-01 | Analog Devices | -6.3 V | -2.37 V | -5 V |