Filter Your Search
1 - 7 of 7 results
|
MAX2624EUA+
Maxim Integrated Products
|
$5.8223 | Yes | Yes | Transferred | 100 kHz | 3 V | VOLTAGE CONTROLLED OSCILLATOR | 2.4 V | 400 mV | 998 MHz | 947 MHz | -8 dBm | -101 dBc/Hz | 11.5 mA | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | MATTE TIN | 3.05mm x 3.05mm x 1.1mm | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
MAX2624EUA-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 100 kHz | 3 V | VOLTAGE CONTROLLED OSCILLATOR | 2.4 V | 400 mV | 998 MHz | 947 MHz | -8 dBm | -101 dBc/Hz | 11.5 mA | 5.5 V | 2.7 V | e0 | 85 °C | -40 °C | SURFACE MOUNT | YES | TIN LEAD | 3.05mm x 3.05mm x 1.1mm | MAXIM INTEGRATED PRODUCTS INC | not_compliant | |||||||||||||
|
MAX2624EUA+
Analog Devices Inc
|
Check for Price | Yes | Active | 100 kHz | 3 V | VOLTAGE CONTROLLED OSCILLATOR | 2.4 V | 400 mV | 998 MHz | 947 MHz | -8 dBm | -101 dBc/Hz | 11.5 mA | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - annealed | 3.05mm x 3.05mm x 1.1mm | ANALOG DEVICES INC | compliant | 8-MINI_SO-N/A | 8 | 8-MINI_SO-N/A | 1999-07-15 | Analog Devices | |||||||||||
|
MAX2624EUA
Rochester Electronics LLC
|
Check for Price | No | No | Active | 100 kHz | 3 V | VOLTAGE CONTROLLED OSCILLATOR | 2.4 V | 400 mV | 998 MHz | 947 MHz | -8 dBm | -101 dBc/Hz | 11.5 mA | e0 | 85 °C | -40 °C | SURFACE MOUNT | YES | TIN LEAD | 3.05mm x 3.05mm x 1.1mm | ROCHESTER ELECTRONICS INC | unknown | |||||||||||||||
|
MAX2624EUA+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 100 kHz | 3 V | VOLTAGE CONTROLLED OSCILLATOR | 2.4 V | 400 mV | 998 MHz | 947 MHz | -8 dBm | -101 dBc/Hz | 11.5 mA | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | MATTE TIN | 3.05mm x 3.05mm x 1.1mm | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
MAX2624EUA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 100 kHz | 3 V | VOLTAGE CONTROLLED OSCILLATOR | 2.4 V | 400 mV | 998 MHz | 947 MHz | -8 dBm | -101 dBc/Hz | 11.5 mA | 5.5 V | 2.7 V | e0 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | TSSOP8,.19 | YES | TIN LEAD | 3.05mm x 3.05mm x 1.1mm | MAXIM INTEGRATED PRODUCTS INC | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX2624EUA+T
Analog Devices Inc
|
Check for Price | Yes | Active | 100 kHz | 3 V | VOLTAGE CONTROLLED OSCILLATOR | 2.4 V | 400 mV | 998 MHz | 947 MHz | -8 dBm | -101 dBc/Hz | 11.5 mA | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 3.05mm x 3.05mm x 1.1mm | ANALOG DEVICES INC | compliant | 8-MINI_SO-N/A | 8 | 8-MINI_SO-N/A | 1999-07-15 | Analog Devices |