Filter Your Search
1 - 7 of 7 results
|
MAX2752EUA+
Maxim Integrated Products
|
$3.6344 | Yes | Yes | Transferred | 4 MHz | 3 V | VOLTAGE CONTROLLED OSCILLATOR | 2.4 V | 400 mV | 170 MHz/V | 2.165 GHz | 2.025 GHz | -3 dBm | -125 dBc/Hz | 15.2 mA | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | MATTE TIN | 3.05mm x 3.05mm x 1.1mm | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
MAX2752EUA-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 4 MHz | 3 V | VOLTAGE CONTROLLED OSCILLATOR | 2.4 V | 400 mV | 170 MHz/V | 2.165 GHz | 2.025 GHz | -3 dBm | -125 dBc/Hz | 15.2 mA | 2.7 V | 5.5 V | e0 | 85 °C | -40 °C | SURFACE MOUNT | YES | TIN LEAD | 3.05mm x 3.05mm x 1.1mm | MAXIM INTEGRATED PRODUCTS INC | not_compliant | |||||||||
|
MAX2752EUA+T
Analog Devices Inc
|
Check for Price | Yes | Active | 4 MHz | 3 V | VOLTAGE CONTROLLED OSCILLATOR | 2.4 V | 400 mV | 170 MHz/V | 2.165 GHz | 2.025 GHz | -3 dBm | -125 dBc/Hz | 15.2 mA | 5.5 V | 2.7 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 3.05mm x 3.05mm x 1.1mm | 8-MINI_SO-N/A | 8 | 8-MINI_SO-N/A | 2001-01-03 | Analog Devices | |||||||
|
MAX2752EUA
Rochester Electronics LLC
|
Check for Price | No | No | Active | 4 MHz | 3 V | VOLTAGE CONTROLLED OSCILLATOR | 2.4 V | 400 mV | 170 MHz/V | 2.165 GHz | 2.025 GHz | -3 dBm | -125 dBc/Hz | 15.2 mA | e0 | 85 °C | -40 °C | SURFACE MOUNT | YES | TIN LEAD | 3.05mm x 3.05mm x 1.1mm | ROCHESTER ELECTRONICS INC | unknown | |||||||||||
|
MAX2752EUA+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 4 MHz | 3 V | VOLTAGE CONTROLLED OSCILLATOR | 2.4 V | 400 mV | 170 MHz/V | 2.165 GHz | 2.025 GHz | -3 dBm | -125 dBc/Hz | 15.2 mA | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | MATTE TIN | 3.05mm x 3.05mm x 1.1mm | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
MAX2752EUA+
Analog Devices Inc
|
Check for Price | Yes | Active | 4 MHz | 3 V | VOLTAGE CONTROLLED OSCILLATOR | 2.4 V | 400 mV | 170 MHz/V | 2.165 GHz | 2.025 GHz | -3 dBm | -125 dBc/Hz | 15.2 mA | 5.5 V | 2.7 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 3.05mm x 3.05mm x 1.1mm | ANALOG DEVICES INC | compliant | 8-MINI_SO-N/A | 8 | 8-MINI_SO-N/A | 2001-01-03 | Analog Devices | |||||
|
MAX2752EUA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 4 MHz | 3 V | VOLTAGE CONTROLLED OSCILLATOR | 2.4 V | 400 mV | 170 MHz/V | 2.165 GHz | 2.025 GHz | -3 dBm | -125 dBc/Hz | 15.2 mA | 2.7 V | 5.5 V | e0 | 85 °C | -40 °C | SURFACE MOUNT | YES | TIN LEAD | 3.05mm x 3.05mm x 1.1mm | MAXIM INTEGRATED PRODUCTS INC | not_compliant | EAR99 | 8542.39.00.01 |