Filter Your Search
1 - 3 of 3 results
|
MAX333CPP+
Maxim Integrated Products
|
$11.4625 | Yes | Yes | Obsolete | 15 V | NO | -15 V | 175 Ω | 1 µs | 500 ns | SPDT | CMOS | -18 V | -5 V | 1 | 4 | 72 dB | SEPARATE OUTPUT | 18 V | 5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 26.16 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP20,.3 | 20 | compliant | EAR99 | 8542.39.00.01 | ||
|
MAX333CPP-2
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | NO | 175 Ω | 1 µs | CMOS | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 1 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | not_compliant | 8542.39.00.01 | |||||||||||||||||||||
|
MAX333CPP
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 175 Ω | 1 µs | 500 ns | SPDT | CMOS | -18 V | -5 V | 1 | 4 | 72 dB | SEPARATE OUTPUT | 18 V | 5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 1 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 26.16 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | PLASTIC, DIP-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 |