Filter Your Search
1 - 6 of 6 results
|
MAX4285ESA+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 8 mV | 250 MHz | 350 V/us | 35 µA | 1 | BUFFER | 3 V | 106 mA | 6.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||
|
MAX4285ESA+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 8 mV | 250 MHz | 350 V/us | 35 µA | 1 | BUFFER | 3 V | 106 mA | 6.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
MAX4285ESA-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 8 mV | 250 MHz | 350 V/us | 35 µA | 1 | BUFFER | 3 V | 106 mA | 6.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, SOIC-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
MAX4285ESA-T
Rochester Electronics LLC
|
Check for Price | No | No | Active | 8 mV | 250 MHz | 350 V/us | 35 µA | 1 | BUFFER | 3 V | 106 mA | 6.5 V | INDUSTRIAL | R-PDSO-G8 | COMMERCIAL | e0 | NOT APPLICABLE | 85 °C | -40 °C | 245 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown | ||||||||||||||||
|
MAX4285ESA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 8 mV | 250 MHz | 350 V/us | 35 µA | 28 mA | 1 | BUFFER | 3 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | NO | NO | 106 mA | NO | NO | 6.5 V | INDUSTRIAL | 1000 | YES | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, SOIC-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||
|
MAX4285ESA
Rochester Electronics LLC
|
Check for Price | No | No | Active | 8 mV | 250 MHz | 350 V/us | 35 µA | 1 | BUFFER | 3 V | 106 mA | 6.5 V | INDUSTRIAL | R-PDSO-G8 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown |