Filter Your Search
1 - 6 of 6 results
|
MAX4560CEE+
Maxim Integrated Products
|
Check for Price Buy | Yes | Yes | Transferred | 5 V | YES | -5 V | 160 Ω | 2 Ω | 150 ns | 120 ns | SPDT | CMOS | -6 V | -2 V | 1 | 3 | 96 dB | 6 V | 2 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 4.89 mm | 1.75 mm | 3.9 mm | SOIC | SSOP, | 16 | Compliant | EAR99 | 8542.39.00.01 | |||||||||
|
MAX4560CEE
Maxim Integrated Products
|
Check for Price Buy | No | No | Obsolete | 5 V | YES | -5 V | 160 Ω | 2 Ω | 150 ns | 120 ns | 10 mA | SPDT | CMOS | -6 V | -2 V | 1 | 3 | 96 dB | 10 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 245 | 16 | PLASTIC/EPOXY | HSSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | SOIC | HSSOP, SSOP16,.25 | 16 | Not Compliant | 8542.39.00.01 | |||||||
|
MAX4560CEE-T
Maxim Integrated Products
|
Check for Price Buy | No | No | Obsolete | 5 V | YES | -5 V | 160 Ω | 2 Ω | 150 ns | 120 ns | 10 mA | SPDT | CMOS | -6 V | -2 V | 1 | 3 | 96 dB | 10 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | HSSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | SOIC | HSSOP, SSOP16,.25 | 16 | Not Compliant | 8542.39.00.01 | ||||||||
|
MAX4560CEE+T
Maxim Integrated Products
|
Check for Price Buy | Yes | Yes | Transferred | 5 V | YES | -5 V | 160 Ω | 2 Ω | 150 ns | 120 ns | SPDT | CMOS | -6 V | -2 V | 1 | 3 | 96 dB | 6 V | 2 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 4.89 mm | 1.75 mm | 3.9 mm | SOIC | SSOP, | 16 | Compliant | EAR99 | 8542.39.00.01 | |||||||||
|
|
MAX4560CEE+T
Analog Devices Inc
|
Check for Price Buy | Yes | Active | 5 V | YES | -5 V | 160 Ω | 2 Ω | 150 ns | 120 ns | 10 mA | SPDT | CMOS | -6 V | -2 V | 1 | 3 | 96 dB | SEPARATE OUTPUT | 10 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 635 µm | DUAL | 4.89 mm | 1.75 mm | 3.9 mm | 16-QSOP-150_MIL | SSOP, | 16 | Compliant | 8542.39.00.01 | 16-QSOP-150_MIL | 1999-04-01 | |||||
|
|
MAX4560CEE+
Analog Devices Inc
|
Check for Price Buy | Yes | Active | 5 V | YES | -5 V | 160 Ω | 2 Ω | 150 ns | 120 ns | 10 mA | SPDT | CMOS | -6 V | -2 V | 1 | 3 | 96 dB | SEPARATE OUTPUT | 10 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 635 µm | DUAL | 4.89 mm | 1.75 mm | 3.9 mm | 16-QSOP-150_MIL | SSOP, | 16 | Compliant | 8542.39.00.01 | 16-QSOP-150_MIL | 1999-04-01 |