Filter Your Search
1 - 9 of 9 results
|
MAX4624EUT+T
Maxim Integrated Products
|
$2.5301 | Yes | Yes | Transferred | 5 V | YES | 1 Ω | 60 mΩ | 50 ns | 50 ns | SPDT | CMOS | IT CAN ALSO OPERATE WITH 3 V SUPPLY | 1 | 1 | 57 dB | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | LSSOP, TSOP6,.11,37 | 6 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX4624EUT-TG05
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | 1 Ω | 120 mΩ | 60 ns | 60 ns | SPDT | 1 | 1 | 57 dB | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-G6 | e0 | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 2.8 mm | MAXIM INTEGRATED PRODUCTS INC | LSSOP, | not_compliant | 8542.39.00.01 | |||||||||||||||
|
MAX4624EUT
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | 1 Ω | 120 mΩ | 60 ns | 60 ns | SPDT | 1 | 1 | 57 dB | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-G6 | e0 | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 2.8 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23, 6 PIN | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
MAX4624EUT+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | 1 Ω | 120 mΩ | 60 ns | 60 ns | SPDT | 1 | 1 | 57 dB | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-G6 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 2.8 mm | MAXIM INTEGRATED PRODUCTS INC | LSSOP, | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
MAX4624EUT+
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | YES | 1 Ω | 120 mΩ | 60 ns | 60 ns | SPDT | 1 | 1 | 57 dB | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-G6 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 2.8 mm | 6-SOT_23-N/A | 6 | 6-SOT_23-N/A | 2000-01-03 | Analog Devices | |||||||||||||
|
MAX4624EUT+TG103
Analog Devices Inc
|
Check for Price | Active | SPDT | ANALOG DEVICES INC | unknown | Analog Devices | |||||||||||||||||||||||||||||||||||||||||||||||
|
MAX4624EUT-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | 1 Ω | 60 mΩ | 50 ns | 50 ns | SPDT | IT CAN ALSO OPERATE WITH 3 V SUPPLY | 1 | 1 | 57 dB | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | SOT-23, 6 PIN | 6 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX4624EUT+TG103
Maxim Integrated Products
|
Check for Price | Transferred | SPDT | MAXIM INTEGRATED PRODUCTS INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||
|
MAX4624EUT+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | YES | 1 Ω | 60 mΩ | 50 ns | 50 ns | SPDT | CMOS | IT CAN ALSO OPERATE WITH 3 V SUPPLY | 1 | 1 | 57 dB | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | 6-SOT_23-N/A | 6 | 6-SOT_23-N/A | 2000-01-03 | Analog Devices |