Filter Your Search
1 - 3 of 3 results
|
MAX500AEWE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | 10 V | 0.1953 % | 8 | YES | D/A CONVERTER | BINARY | SERIAL | -5 V | 1 | 4.5 µs | 2.5 µs | 22 mA | CMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 10.3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP-16 | 16 | not_compliant | 8542.39.00.01 | ||||||||
|
MAX500AEWE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 10 V | 0.1953 % | 8 | YES | D/A CONVERTER | BINARY | SERIAL | -5 V | 4 | 4.5 µs | 2.5 µs | 12 mA | CMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 10.3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP16,.4 | 16 | compliant | 8542.39.00.01 | EAR99 | |||||
|
MAX500AEWE+T
Analog Devices Inc
|
Check for Price | Yes | Active | 10 V | 0.1953 % | 8 | YES | D/A CONVERTER | BINARY | SERIAL | -5 V | 4 | 4.5 µs | 2.5 µs | 12 mA | CMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 10.3 mm | 16-SOIC_W-300_MIL | 16 | 16-SOIC_W-300_MIL | 1999-05-24 |