Filter Your Search
1 - 3 of 3 results
|
MAX500BCPE+
Maxim Integrated Products
|
$10.5339 | Yes | Yes | Transferred | 15 V | 10 V | 0.3906 % | 8 | NO | D/A CONVERTER | BINARY | SERIAL | -5 V | 1 | 4.5 µs | 2.5 µs | 22 mA | CMOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 19.175 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX500BCPE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | 10 V | 0.3906 % | 8 | NO | D/A CONVERTER | BINARY | SERIAL | -5 V | 1 | 4.5 µs | 2.5 µs | 22 mA | CMOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 19.175 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | PLASTIC, DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX500BCPE+
Analog Devices Inc
|
Check for Price | Yes | Active | 15 V | 10 V | 0.3906 % | 8 | NO | D/A CONVERTER | BINARY | SERIAL | -5 V | 1 | 4.5 µs | 2.5 µs | 22 mA | CMOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 19.175 mm | ANALOG DEVICES INC | 16-PDIP-300_MIL | PLASTIC, DIP-16 | 16 | compliant | 16-PDIP-300_MIL | 1999-05-24 | Analog Devices |