Filter Your Search
1 - 2 of 2 results
|
MAX500BCWE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 10 V | 0.3906 % | 8 | YES | D/A CONVERTER | BINARY | SERIAL | -5 V | 4 | 4.5 µs | 2.5 µs | 12 mA | CMOS | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 10.3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP16,.4 | 16 | compliant | 8542.39.00.01 | ||||
|
MAX500BCWE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | 10 V | 0.3906 % | 8 | YES | D/A CONVERTER | BINARY | SERIAL | -5 V | 1 | 4.5 µs | 2.5 µs | 22 mA | CMOS | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 10.3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP-16 | 16 | not_compliant | 8542.39.00.01 |